Direct

SEAM8-20-S05.0-S-10-2 | |
|---|---|
DigiKey Part Number | 612-SEAM8-20-S05.0-S-10-2-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-20-S05.0-S-10-2 |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-20-S05.0-S-10-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |


