60 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM-130-02-03.0-H-D-A-K-TR

DigiKey Part Number
612-SEM-130-02-03.0-H-D-A-K-TR-ND - Tape & Reel (TR)
612-SEM-130-02-03.0-H-D-A-K-TRCT-ND - Cut Tape (CT)
612-SEM-130-02-03.0-H-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEM-130-02-03.0-H-D-A-K-TR
Description
.8MM TIGER EYE MICRO SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEM-130-02-03.0-H-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.125" (3.18mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
6mm, 7mm, 10mm
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
2.6A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM54.41000RM54.41
10RM46.24800RM462.48
25RM43.35120RM1,083.78
50RM41.28180RM2,064.09
100RM40.26840RM4,026.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
575RM33.31273RM19,154.82
1,150RM31.58304RM36,320.50
Manufacturers Standard Package
Unit Price without VAT:RM54.41000
Unit Price with VAT:RM59.85100