



SFM-115-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14504TR-ND - Tape & Reel (TR) SAM14504CT-ND - Cut Tape (CT) SAM14504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-115-02-L-D-A-K-TR |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-115-02-L-D-A-K-TR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.82000 | RM16.82 |
| 10 | RM14.29800 | RM142.98 |
| 100 | RM12.15100 | RM1,215.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | RM12.10769 | RM6,659.23 |
| 1,100 | RM10.94535 | RM12,039.89 |
| 2,750 | RM9.98003 | RM27,445.08 |
| Unit Price without VAT: | RM16.82000 |
|---|---|
| Unit Price with VAT: | RM18.50200 |




