



SFML-107-T2-S-D-SN-K-TR | |
|---|---|
DigiKey Part Number | 612-SFML-107-T2-S-D-SN-K-TR-ND - Tape & Reel (TR) 612-SFML-107-T2-S-D-SN-K-CT-ND - Cut Tape (CT) 612-SFML-107-T2-S-D-SN-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFML-107-T2-S-D-SN-K-TR |
Description | CONN RCPT 14POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFML-107-T2-S-D-SN-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 10 | RM13.26800 | RM132.68 |
| 100 | RM11.27760 | RM1,127.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | RM9.20357 | RM5,752.23 |
| 1,250 | RM8.49253 | RM10,615.66 |
| 3,125 | RM7.78151 | RM24,317.22 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |

