UMK212F105ZG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 198,701
Unit Price: RM0.55000
Datasheet

Similar


Taiyo Yuden
In Stock: 493,666
Unit Price: RM0.79000
Datasheet

Similar


Taiyo Yuden
In Stock: 55,799
Unit Price: RM0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,269
Unit Price: RM0.83000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 269,964
Unit Price: RM0.51000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2,149,582
Unit Price: RM0.51000
Datasheet
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

UMK212F105ZG-T

DigiKey Part Number
587-1308-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK212F105ZG-T
Description
CAP CER 1UF 50V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK212F105ZG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes