
T1M-15-F-SH-L | |
|---|---|
DigiKey Part Number | 612-T1M-15-F-SH-LTR-ND - Tape & Reel (TR) 612-T1M-15-F-SH-LCT-ND - Cut Tape (CT) 612-T1M-15-F-SH-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-15-F-SH-L |
Description | 1.00 MM DISCRETE WIRE TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-15-F-SH-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2.2A per Contact | |
Voltage Rating | 250VAC, 353VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM8.07300 | RM80.73 |
| 25 | RM7.56800 | RM189.20 |
| 50 | RM7.20620 | RM360.31 |
| 100 | RM6.86190 | RM686.19 |
| 250 | RM6.43196 | RM1,607.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | RM5.47664 | RM5,202.81 |
| 1,900 | RM5.12204 | RM9,731.88 |
| 2,850 | RM4.68072 | RM13,340.05 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |


