
TCMD-20-T-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8354-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-20-T-12.00-01-N |
Description | CABLE ASSEM 2MM 40POS M-F 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-20-T-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.61000 | RM59.61 |
| 10 | RM56.42100 | RM564.21 |
| 25 | RM53.15080 | RM1,328.77 |
| 50 | RM49.60460 | RM2,480.23 |
| 100 | RM47.35920 | RM4,735.92 |
| 250 | RM44.36456 | RM11,091.14 |
| 500 | RM42.83568 | RM21,417.84 |
| Unit Price without VAT: | RM59.61000 |
|---|---|
| Unit Price with VAT: | RM65.57100 |



