Connector Header Surface Mount 60 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-130-02-S-D-A-K-TR

DigiKey Part Number
SAM14712TR-ND - Tape & Reel (TR)
SAM14712CT-ND - Cut Tape (CT)
SAM14712DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM-130-02-S-D-A-K-TR
Description
CONN HEADER SMD 60POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.050" (1.27mm)
EDA/CAD Models
TFM-130-02-S-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM39.01000RM39.01
10RM33.14300RM331.43
100RM28.17180RM2,817.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350RM24.38083RM8,533.29
700RM22.01279RM15,408.95
1,050RM19.90897RM20,904.42
Manufacturers Standard Package
Unit Price without VAT:RM39.01000
Unit Price with VAT:RM42.91100