20 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-110-01-G-DV-A-K-TR

DigiKey Part Number
SAM14732TR-ND - Tape & Reel (TR)
SAM14732CT-ND - Cut Tape (CT)
SAM14732DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE-110-01-G-DV-A-K-TR
Description
CONN RCPT 20POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLE-110-01-G-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Features
Board Guide, Pick and Place
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,263
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.95000RM18.95
10RM16.09900RM160.99
100RM13.68280RM1,368.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM10.15046RM7,105.32
Manufacturers Standard Package
Unit Price without VAT:RM18.95000
Unit Price with VAT:RM20.84500