
TSH-115-01-T-DH-SL | |
|---|---|
DigiKey Part Number | 612-TSH-115-01-T-DH-SL-ND |
Manufacturer | |
Manufacturer Product Number | TSH-115-01-T-DH-SL |
Description | 2.00 MM SHROUDED TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | End Shrouds, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | RM13.88375 | RM222.14 |
| Unit Price without VAT: | RM13.88375 |
|---|---|
| Unit Price with VAT: | RM15.27213 |

