Connector Header Surface Mount 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-G-SV-P-TR

DigiKey Part Number
612-TSM-103-01-G-SV-P-TR-ND - Tape & Reel (TR)
612-TSM-103-01-G-SV-P-TRCT-ND - Cut Tape (CT)
612-TSM-103-01-G-SV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-103-01-G-SV-P-TR
Description
CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-103-01-G-SV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Factory Stock: 2,925
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM3.28600RM32.86
100RM2.79030RM279.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
325RM2.95502RM960.38
650RM2.56100RM1,664.65
1,625RM2.28520RM3,713.45
3,250RM2.17095RM7,055.59
8,125RM1.92272RM15,622.10
16,250RM1.69116RM27,481.35
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600