
TSM-104-01-T-SH-A-P-TR | |
|---|---|
DigiKey Part Number | 612-TSM-104-01-T-SH-A-P-TR-ND - Tape & Reel (TR) 612-TSM-104-01-T-SH-A-P-TRCT-ND - Cut Tape (CT) 612-TSM-104-01-T-SH-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-104-01-T-SH-A-P-TR |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-104-01-T-SH-A-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.120" (3.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM5.35400 | RM53.54 |
| 100 | RM4.54910 | RM454.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | RM4.09192 | RM1,534.47 |
| 750 | RM3.33272 | RM2,499.54 |
| 1,125 | RM3.04364 | RM3,424.09 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

