
LPAF-30-03.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-30-03.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-30-03.0-L-08-2-K-TRCT-ND - Cut Tape (CT) 612-LPAF-30-03.0-L-08-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-30-03.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-30-03.0-L-08-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.84000 | RM78.84 |
| 10 | RM67.00400 | RM670.04 |
| 25 | RM62.80680 | RM1,570.17 |
| 50 | RM60.40260 | RM3,020.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | RM52.63863 | RM18,423.52 |
| 700 | RM47.37456 | RM33,162.19 |
| Unit Price without VAT: | RM78.84000 |
|---|---|
| Unit Price with VAT: | RM86.72400 |

