Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-120-08-T-S-RA

DigiKey Part Number
SAM1051-20-ND
Manufacturer
Manufacturer Product Number
TSW-120-08-T-S-RA
Description
CONN HEADER R/A 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-120-08-T-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.119" (3.02mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 998
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM4.97600RM49.76
100RM4.22920RM422.92
500RM3.77500RM1,887.50
1,000RM3.59478RM3,594.78
5,000RM3.20907RM16,045.35
10,000RM3.05606RM30,560.60
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700
Alternate Length
CONN HEADER R/A 50POS 2.54MM
In-Stock: 1059
Unit Price: RM9.30000
CONN HEADER R/A 49POS 2.54MM
In-Stock: 0
Unit Price: RM12.06000
CONN HEADER R/A 48POS 2.54MM
In-Stock: 100
Unit Price: RM11.86000
CONN HEADER R/A 47POS 2.54MM
In-Stock: 0
Unit Price: RM11.62000
CONN HEADER R/A 46POS 2.54MM
In-Stock: 100
Unit Price: RM11.43000