
TW-08-04-T-D-360-SM | |
|---|---|
DigiKey Part Number | 612-TW-08-04-T-D-360-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-04-T-D-360-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.127" (3.226mm) | |
Length - Stack Height | 0.360" (9.144mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

