
2SA2151 | |
|---|---|
DigiKey Part Number | 2SA2151-ND |
Manufacturer | |
Manufacturer Product Number | 2SA2151 |
Description | TRANS PNP 200V 15A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 15 A 20MHz 160 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 160 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P |


