EG01CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: RM1.39208
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: RM1.39208
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: RM1.39208
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: RM1.39208
Datasheet
Diode 1000 V 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG01CV

DigiKey Part Number
EG01CV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EG01CV
Description
DIODE STANDARD 1000V 500MA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 1000 V 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
50 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.39208RM1,392.08
2,000RM1.27420RM2,548.40
Manufacturers Standard Package
Unit Price without VAT:RM1.39208
Unit Price with VAT:RM1.53129