
EM 2V1 | |
|---|---|
DigiKey Part Number | EM2V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM 2V1 |
Description | DIODE STANDARD 400V 1.2A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.36442 | RM1,364.42 |
| 4,000 | RM1.17187 | RM4,687.48 |
| 6,000 | RM1.13275 | RM6,796.50 |
| Unit Price without VAT: | RM1.36442 |
|---|---|
| Unit Price with VAT: | RM1.50086 |

