Diode 600 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM01AV1

DigiKey Part Number
EM01AV1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EM01AV1
Description
DIODE STANDARD 600V 1A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.21368RM1,213.68
2,000RM1.11892RM2,237.84
3,000RM1.07031RM3,210.93
5,000RM1.01543RM5,077.15
7,000RM0.98500RM6,895.00
Manufacturers Standard Package
Unit Price without VAT:RM1.21368
Unit Price with VAT:RM1.33505