
EM01V1 | |
|---|---|
DigiKey Part Number | EM01V1CT-ND - Cut Tape (CT) EM01V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM01V1 |
Description | DIODE STANDARD 400V 1A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.12400 | RM31.24 |
| 100 | RM2.05310 | RM205.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.21368 | RM1,213.68 |
| 2,000 | RM1.11892 | RM2,237.84 |
| 3,000 | RM1.07031 | RM3,210.93 |
| 5,000 | RM1.01543 | RM5,077.15 |
| 7,000 | RM0.98500 | RM6,895.00 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

