Diode 600 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EU 2AV1

DigiKey Part Number
EU2AV1CT-ND - Cut Tape (CT)
EU2AV1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EU 2AV1
Description
DIODE STANDARD 600V 1A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
400 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.96000RM4.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.21368RM1,213.68
2,000RM1.11892RM2,237.84
3,000RM1.07031RM3,210.93
5,000RM1.01543RM5,077.15
7,000RM0.98500RM6,895.00
Manufacturers Standard Package
Unit Price without VAT:RM4.96000
Unit Price with VAT:RM5.45600