
SCM1276MF | |
|---|---|
DigiKey Part Number | 1261-SCM1276MF-ND |
Manufacturer | |
Manufacturer Product Number | SCM1276MF |
Description | IPM - HIGH VOLTAGE 3 PHASE MOTOR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Parallel 33-PowerDIP LF2551 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 30A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 33-PowerDIP (1.307", 33.20mm) | |
Supplier Device Package | 33-PowerDIP LF2551 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.75000 | RM92.75 |
| 10 | RM69.67500 | RM696.75 |
| 100 | RM63.38480 | RM6,338.48 |
| Unit Price without VAT: | RM92.75000 |
|---|---|
| Unit Price with VAT: | RM102.02500 |


