
SJPB-H6V | |
|---|---|
DigiKey Part Number | SJPB-H6V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-H6V |
Description | DIODE SCHOTTKY 60V 2A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.92283 | RM1,661.09 |
| 3,600 | RM0.84946 | RM3,058.06 |
| Unit Price without VAT: | RM0.92283 |
|---|---|
| Unit Price with VAT: | RM1.01511 |

