


STR-A6061MZ | |
|---|---|
DigiKey Part Number | 1261-STR-A6061MZ-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6061MZ |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 47 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 32V | |
Duty Cycle | 75% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 31 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.26000 | RM9.26 |
| 10 | RM8.32900 | RM83.29 |
| 50 | RM7.85960 | RM392.98 |
| 100 | RM6.69600 | RM669.60 |
| 250 | RM6.28744 | RM1,571.86 |
| 500 | RM5.50150 | RM2,750.75 |
| 1,000 | RM4.55842 | RM4,558.42 |
| 2,500 | RM4.24403 | RM10,610.08 |
| 5,000 | RM4.08684 | RM20,434.20 |
| Unit Price without VAT: | RM9.26000 |
|---|---|
| Unit Price with VAT: | RM10.18600 |

