
SWG030-05 | |
|---|---|
DigiKey Part Number | SWG030-05-ND |
Manufacturer | |
Manufacturer Product Number | SWG030-05 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 77% | |
Operating Temperature | -10°C ~ 71°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 1.22" W x 3.08" H (103.0mm x 31.0mm x 78.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM218.87000 | RM218.87 |
| Unit Price without VAT: | RM218.87000 |
|---|---|
| Unit Price with VAT: | RM240.75700 |

