New at DigiKey
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF75AC160

DigiKey Part Number
4076-DF75AC160-ND
Manufacturer
Manufacturer Product Number
DF75AC160
Description
DIODE MODULE 1600V 75A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SanRex Corporation
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
75 A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 75 A
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM159.14000RM159.14
10RM118.80300RM1,188.03
100RM107.90680RM10,790.68
Unit Price without VAT:RM159.14000
Unit Price with VAT:RM175.05400