
109-619E | |
|---|---|
DigiKey Part Number | 1688-1032-ND |
Manufacturer | |
Manufacturer Product Number | 109-619E |
Description | 160MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160mm Sq Fan Finger Guard Nickel, Chrome Plated 12 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-619E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 160mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 12 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.52000 | RM39.52 |
| 10 | RM32.07200 | RM320.72 |
| 25 | RM29.26480 | RM731.62 |
| 50 | RM27.24900 | RM1,362.45 |
| 100 | RM25.34370 | RM2,534.37 |
| 250 | RM23.64000 | RM5,910.00 |
| Unit Price without VAT: | RM39.52000 |
|---|---|
| Unit Price with VAT: | RM43.47200 |





