



109BC12HC7-1 | |
|---|---|
DigiKey Part Number | 1688-2033-ND |
Manufacturer | |
Manufacturer Product Number | 109BC12HC7-1 |
Description | FAN BLOWER 51X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 52.6mm H Ball 4.0 CFM (0.112m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BC12HC7-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 52.6mm H | |
Width | 15.00mm | |
Air Flow | 4.0 CFM (0.112m³/min) | |
Static Pressure | 0.660 in H2O (164.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.95000 | RM76.95 |
| 10 | RM62.05500 | RM620.55 |
| 25 | RM56.53440 | RM1,413.36 |
| 50 | RM52.59980 | RM2,629.99 |
| 120 | RM47.97275 | RM5,756.73 |
| 360 | RM47.72325 | RM17,180.37 |
| Unit Price without VAT: | RM76.95000 |
|---|---|
| Unit Price with VAT: | RM84.64500 |

