109BF12MA2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: RM250.70000
Datasheet
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109BF12MA2

DigiKey Part Number
109BF12MA2-ND
Manufacturer
Manufacturer Product Number
109BF12MA2
Description
FAN BLOWER 120X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
21.5 CFM (0.602m³/min)
Static Pressure
0.441 in H2O (110.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
44.0dB(A)
Power (Watts)
3.84 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.604 lb (273.97 g)
Current Rating (Amps)
0.320A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM234.12250RM4,682.45
Manufacturers Standard Package
Unit Price without VAT:RM234.12250
Unit Price with VAT:RM257.53475