




109R0612H4011 | |
|---|---|
DigiKey Part Number | 1688-1236-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612H4011 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 18.7 CFM (0.524m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.161 in H2O (40.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0612H40011 | Sanyo Denki America Inc. | 15 | 1688-9RA0612H40011-ND | RM79.75000 | MFR Recommended |
| 9S0612H4011 | Sanyo Denki America Inc. | 197 | 1688-1738-ND | RM63.12000 | MFR Recommended |
| 109R0612H401 | Sanyo Denki America Inc. | 680 | 1688-1235-ND | RM62.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.17000 | RM62.17 |
| 10 | RM52.00000 | RM520.00 |
| Unit Price without VAT: | RM62.17000 |
|---|---|
| Unit Price with VAT: | RM68.38700 |











