109R0612S401 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 982
Unit Price: RM60.79000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9
Unit Price: RM48.38000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 256
Unit Price: RM36.09000
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
109R0612S401
109R0612S401
Summary of SanAce Cooling Systems

109R0612S401

DigiKey Part Number
1688-1245-ND
Manufacturer
Manufacturer Product Number
109R0612S401
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0612S401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
33.0dB(A)
Mfr
Power (Watts)
2.04 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.199 lb (90.26 g)
Width
25.00mm
Current Rating (Amps)
0.170A
Air Flow
23.0 CFM (0.644m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.228 in H2O (56.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S0612S401Sanyo Denki America Inc.9821688-1744-NDRM60.79000MFR Recommended
CFM-6025BF-150-351-20Same Sky (Formerly CUI Devices)92223-CFM-6025BF-150-351-20-NDRM48.38000Similar
CFM-6025CF-150-351-20Same Sky (Formerly CUI Devices)2562223-CFM-6025CF-150-351-20-NDRM36.09000Similar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 15/12/2026
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM68.48000RM68.48
10RM55.29400RM552.94
25RM50.38800RM1,259.70
80RM44.63038RM3,570.43
160RM42.20725RM6,753.16
Manufacturers Standard Package
Unit Price without VAT:RM68.48000
Unit Price with VAT:RM75.32800