



109R0848K401 | |
|---|---|
DigiKey Part Number | 1688-1312-ND |
Manufacturer | |
Manufacturer Product Number | 109R0848K401 |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 55.1 CFM (1.54m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0848K401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 55.1 CFM (1.54m³/min) | |
Static Pressure | 0.355 in H2O (88.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.74000 | RM90.74 |
| 10 | RM73.05500 | RM730.55 |
| 40 | RM63.35925 | RM2,534.37 |
| Unit Price without VAT: | RM90.74000 |
|---|---|
| Unit Price with VAT: | RM99.81400 |













