109S029UL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: RM226.69200
Datasheet
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 83.0 CFM (2.32m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 83.0 CFM (2.32m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S029UL

DigiKey Part Number
109S029UL-ND
Manufacturer
Manufacturer Product Number
109S029UL
Description
FAN 120X38MM 100VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 83.0 CFM (2.32m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
109S029UL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
83.0 CFM (2.32m³/min)
Static Pressure
0.197 in H2O (49.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
12.00W
RPM
2700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
20RM184.93950RM3,698.79
Manufacturers Standard Package
Unit Price without VAT:RM184.93950
Unit Price with VAT:RM203.43345