
9GA0512A7002 | |
|---|---|
DigiKey Part Number | 9GA0512A7002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0512A7002 |
Description | FAN AXIAL 52X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 0.237 in H2O (59.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | RM44.76829 | RM6,267.56 |
| Unit Price without VAT: | RM44.76829 |
|---|---|
| Unit Price with VAT: | RM49.24512 |

