Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0624M702

DigiKey Part Number
1688-9GA0624M702-ND
Manufacturer
Manufacturer Product Number
9GA0624M702
Description
FAN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM78.37000RM78.37
10RM63.19400RM631.94
25RM57.57280RM1,439.32
50RM53.56440RM2,678.22
100RM49.80000RM4,980.00
300RM48.65900RM14,597.70
Manufacturers Standard Package
Unit Price without VAT:RM78.37000
Unit Price with VAT:RM86.20700