
9GA0812B20011 | |
|---|---|
DigiKey Part Number | 1688-2334-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812B20011 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 1.56 W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM111.97000 | RM111.97 |
| 10 | RM90.00100 | RM900.01 |
| 32 | RM79.85531 | RM2,555.37 |
| 64 | RM74.25422 | RM4,752.27 |
| 128 | RM70.92000 | RM9,077.76 |
| Unit Price without VAT: | RM111.97000 |
|---|---|
| Unit Price with VAT: | RM123.16700 |

