Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824B20021

DigiKey Part Number
1688-2352-ND
Manufacturer
Manufacturer Product Number
9GA0824B20021
Description
FAN AXIAL 80X32MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
-
Power (Watts)
1.92 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM187.66000RM187.66
10RM150.20500RM1,502.05
32RM133.13000RM4,260.16
64RM123.76641RM7,921.05
128RM122.43547RM15,671.74
Manufacturers Standard Package
Unit Price without VAT:RM187.66000
Unit Price with VAT:RM206.42600