
9GA0948H101 | |
|---|---|
DigiKey Part Number | 9GA0948H101-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0948H101 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0948H101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 141.0 CFM (3.95m³/min) | |
Static Pressure | 2.010 in H2O (500.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | RM163.13000 | RM4,567.64 |
| Unit Price without VAT: | RM163.13000 |
|---|---|
| Unit Price with VAT: | RM179.44300 |

