



9GE0412P3G03 | |
|---|---|
DigiKey Part Number | 1688-1616-ND |
Manufacturer | |
Manufacturer Product Number | 9GE0412P3G03 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.2 CFM (0.594m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GE0412P3G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.2 CFM (0.594m³/min) | |
Static Pressure | 1.044 in H2O (260.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
Power (Watts) | 5.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.121 lb (54.88 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.97000 | RM98.97 |
| 10 | RM79.63900 | RM796.39 |
| 25 | RM72.51640 | RM1,812.91 |
| 50 | RM67.45520 | RM3,372.76 |
| 126 | RM62.25198 | RM7,843.75 |
| Unit Price without VAT: | RM98.97000 |
|---|---|
| Unit Price with VAT: | RM108.86700 |








