9GV0412P3G03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 413
Unit Price: RM79.75000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV0412P3G03

DigiKey Part Number
1688-2125-ND
Manufacturer
Manufacturer Product Number
9GV0412P3G03
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0412P3G03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
21.1 CFM (0.591m³/min)
Static Pressure
1.044 in H2O (260.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
5.64 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.470A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes