9GV0612M101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: RM70.00500
Datasheet
Image for 9GV0612M101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV0612M101

DigiKey Part Number
9GV0612M101-ND
Manufacturer
Manufacturer Product Number
9GV0612M101
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0612M101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
-
Power (Watts)
18 W
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes