
9LG0624M4002 | |
|---|---|
DigiKey Part Number | 1688-9LG0624M4002-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0624M4002 |
Description | 60X25MM 24V, HIGH PERF LONG LIFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM158.78200 | RM12,702.56 |
| Unit Price without VAT: | RM158.78200 |
|---|---|
| Unit Price with VAT: | RM174.66020 |


