9SG1224P1G01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: RM559.72000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 260.0 CFM (7.28m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 260.0 CFM (7.28m³/min) 4 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9SG1224P1G01

DigiKey Part Number
1688-1790-ND
Manufacturer
Manufacturer Product Number
9SG1224P1G01
Description
FAN AXIAL 119X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 260.0 CFM (7.28m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9SG1224P1G01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
260.0 CFM (7.28m³/min)
Static Pressure
1.370 in H2O (341.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.882 lb (400.07 g)
Current Rating (Amps)
2.00A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes