
9WFA0624G6002 | |
|---|---|
DigiKey Part Number | 1688-9WFA0624G6002-ND |
Manufacturer | |
Manufacturer Product Number | 9WFA0624G6002 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.9 CFM (0.781m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.188 lb (85.28 g) |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 27.9 CFM (0.781m³/min) | Voltage Range 15 ~ 27.6VDC |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
Noise 48.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM158.66770 | RM15,866.77 |
| Unit Price without VAT: | RM158.66770 |
|---|---|
| Unit Price with VAT: | RM174.53447 |

