9WP0612H4011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: RM109.13000
Datasheet
9WP0612H4011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9WP0612H4011
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WP0612H4011

DigiKey Part Number
1688-2158-ND
Manufacturer
Manufacturer Product Number
9WP0612H4011
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WP0612H4011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
18.7 CFM (0.524m³/min)
Static Pressure
0.161 in H2O (40.2 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.110A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM114.61000RM114.61
10RM93.75900RM937.59
25RM85.92000RM2,148.00
80RM80.80913RM6,464.73
Manufacturers Standard Package
Unit Price without VAT:RM114.61000
Unit Price with VAT:RM126.07100