Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 4 A 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 4 A 100VAC
Customized Stepping Motor - SANMOTION F

SM2862-5152

DigiKey Part Number
2300-SM2862-5152-ND
Manufacturer
Manufacturer Product Number
SM2862-5152
Description
STEP, F2, SQ.86, 1.8, HALF INCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 34 200.0 Step 4 A 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
100VAC
Current Rating (Amps)
4 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
906.3 / 6400
Size / Dimension
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
NEMA Frame Size
Diameter - Shaft
0.500" (12.70mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.740" (69.60mm)
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 50°C
Coil Resistance
0.8 Ohms
Features
-
Rotor Inertia
72.15gcm²
Approval Agency
CE, cURus, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM713.02000RM713.02
5RM655.27800RM3,276.39
10RM631.87400RM6,318.74
25RM602.21000RM15,055.25
50RM600.85000RM30,042.50
Manufacturers Standard Package
Unit Price without VAT:RM713.02000
Unit Price with VAT:RM784.32200