



FN2030-6-06 | |
|---|---|
DigiKey Part Number | 817-1283-ND |
Manufacturer | |
Manufacturer Product Number | FN2030-6-06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030-6-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.23000 | RM95.23 |
| 10 | RM77.70100 | RM777.01 |
| 25 | RM71.66720 | RM1,791.68 |
| 50 | RM67.41340 | RM3,370.67 |
| 100 | RM63.41000 | RM6,341.00 |
| 250 | RM58.47340 | RM14,618.35 |
| 500 | RM56.24350 | RM28,121.75 |
| Unit Price without VAT: | RM95.23000 |
|---|---|
| Unit Price with VAT: | RM104.75300 |







