FN2060-30-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 7
Unit Price: RM459.40000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM367.05000
Datasheet

Similar


Curtis Industries
In Stock: 13
Unit Price: RM236.68000
Datasheet
Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Two Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2060-30-08

DigiKey Part Number
817-1300-ND
Manufacturer
Manufacturer Product Number
FN2060-30-08
Description
LINE FILTER 250VAC 30A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Two Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
30 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
600µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM331.43000RM331.43
10RM270.48900RM2,704.89
30RM245.46333RM7,363.90
50RM234.61360RM11,730.68
100RM227.97830RM22,797.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM331.43000
Unit Price with VAT:RM364.57300