



FN9222-10-06 | |
|---|---|
DigiKey Part Number | 817-1422-ND |
Manufacturer | |
Manufacturer Product Number | FN9222-10-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.23000 | RM27.23 |
| 10 | RM23.12800 | RM231.28 |
| 25 | RM21.67640 | RM541.91 |
| 50 | RM20.64160 | RM1,032.08 |
| 120 | RM19.40450 | RM2,328.54 |
| 360 | RM17.95764 | RM6,464.75 |
| 600 | RM17.32240 | RM10,393.44 |
| 1,080 | RM16.61936 | RM17,948.91 |
| Unit Price without VAT: | RM27.23000 |
|---|---|
| Unit Price with VAT: | RM29.95300 |










