
RN112-0.4-02-27M | |
|---|---|
DigiKey Part Number | 817-2087-ND |
Manufacturer | |
Manufacturer Product Number | RN112-0.4-02-27M |
Description | CMC 27MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.4Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.673" W (17.70mm x 17.10mm) | |
Height (Max) | 0.508" (12.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.04000 | RM8.04 |
| 10 | RM6.59600 | RM65.96 |
| 25 | RM6.10240 | RM152.56 |
| 50 | RM5.75320 | RM287.66 |
| 100 | RM5.42460 | RM542.46 |
| 250 | RM5.01908 | RM1,254.77 |
| 500 | RM4.73288 | RM2,366.44 |
| 1,000 | RM4.46331 | RM4,463.31 |
| 2,500 | RM4.13101 | RM10,327.52 |
| Unit Price without VAT: | RM8.04000 |
|---|---|
| Unit Price with VAT: | RM8.84400 |


